Part Details for 35NHG000BI by Cooper Industries
Overview of 35NHG000BI by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35NHG000BI
35NHG000BI CAD Models
35NHG000BI Part Data Attributes
|
35NHG000BI
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
35NHG000BI
Cooper Industries
Electric Fuse, 35A, 500VAC, 250VDC, 120000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 21 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 54 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 9400 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | DIN 43620; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |