35NXA47MEFCCA6.3X11
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF

Overview of 35NXA47MEFCCA6.3X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 35NXA47MEFCCA6.3X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35NXA47MEFCCA6.3X11 by Rubycon Corporation

35NXA47MEFCCA6.3X11
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
68 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. 35NXA47MEFCCA6.3X11
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF
    VS

Alternate Parts for 35NXA47MEFCCA6.3X11

This table gives cross-reference parts and alternative options found for 35NXA47MEFCCA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35NXA47MEFCCA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8470LEMAA11LM00N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd 35NXA47MEFCCA6.3X11 vs 8470LEMAA11LM00N
8470LEMAA11LMN00 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd 35NXA47MEFCCA6.3X11 vs 8470LEMAA11LMN00
EKME350ETD470MF11B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, United Chemi-Con Inc 35NXA47MEFCCA6.3X11 vs EKME350ETD470MF11B
NRSX470M35V6.3X11TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp 35NXA47MEFCCA6.3X11 vs NRSX470M35V6.3X11TBSTNF
8470LEMAA11LM07A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd 35NXA47MEFCCA6.3X11 vs 8470LEMAA11LM07A
1470LEMAA11LEN511B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd 35NXA47MEFCCA6.3X11 vs 1470LEMAA11LEN511B
8470LEMAA11LMN5A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd 35NXA47MEFCCA6.3X11 vs 8470LEMAA11LMN5A
2470LEMAA11LEN2110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd 35NXA47MEFCCA6.3X11 vs 2470LEMAA11LEN2110
8470LEMAA11LZN0D CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 35NXA47MEFCCA6.3X11 vs 8470LEMAA11LZN0D
8470LEMAA11LEN211A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd 35NXA47MEFCCA6.3X11 vs 8470LEMAA11LEN211A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35NXA47MEFCCA6.3X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35NXA47MEFCCA6.3X11 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 35NXA47MEFCCA6.3X11 would you like to use for your alert(s)?
  • Please alert me when 35NXA47MEFCCA6.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35NXA47MEFCCA6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35NXA47MEFCCA6.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35NXA47MEFCCA6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35NXA47MEFCCA6.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35NXA47MEFCCA6.3X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: