Part Details for 35NXA47MEFCFA6.3X11 by Rubycon Corporation
Overview of 35NXA47MEFCFA6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35NXA47MEFCFA6.3X11
35NXA47MEFCFA6.3X11 CAD Models
35NXA47MEFCFA6.3X11 Part Data Attributes
|
35NXA47MEFCFA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35NXA47MEFCFA6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 68 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 35NXA47MEFCFA6.3X11
This table gives cross-reference parts and alternative options found for 35NXA47MEFCFA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35NXA47MEFCFA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LEMAA11LM00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 35NXA47MEFCFA6.3X11 vs 8470LEMAA11LM00N |
8470LEMAA11LMN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 35NXA47MEFCFA6.3X11 vs 8470LEMAA11LMN00 |
EKME350ETD470MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | 35NXA47MEFCFA6.3X11 vs EKME350ETD470MF11B |
NRSX470M35V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 35NXA47MEFCFA6.3X11 vs NRSX470M35V6.3X11TBSTNF |
8470LEMAA11LM07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 35NXA47MEFCFA6.3X11 vs 8470LEMAA11LM07A |
1470LEMAA11LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 35NXA47MEFCFA6.3X11 vs 1470LEMAA11LEN511B |
8470LEMAA11LMN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 35NXA47MEFCFA6.3X11 vs 8470LEMAA11LMN5A |
2470LEMAA11LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 35NXA47MEFCFA6.3X11 vs 2470LEMAA11LEN2110 |
8470LEMAA11LZN0D | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35NXA47MEFCFA6.3X11 vs 8470LEMAA11LZN0D |
8470LEMAA11LEN211A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 35NXA47MEFCFA6.3X11 vs 8470LEMAA11LEN211A |