-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9608
|
Newark | Connector, Phone Audio, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:3.5Mm, Connector Mounting:Pcb Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 35RAPC4BH3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6006 |
|
$2.3500 / $2.9500 | Buy Now |
DISTI #
SC1464-ND
|
DigiKey | CONN JACK STEREO 3.5MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9588 In Stock |
|
$1.8375 / $2.9800 | Buy Now |
DISTI #
502-35RAPC4BH3
|
Mouser Electronics | Phone Connectors 3.5MM STEREO JACK RoHS: Compliant | 5299 |
|
$1.7900 / $2.7500 | Buy Now |
DISTI #
70214416
|
RS | PC horizontal mount Jack stereo threaded bushing 3.5MM, 35 Series | Switchcraft 35RAPC4BH3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 384 |
|
$1.9500 / $2.6000 | Buy Now |
DISTI #
SWC35RAPC4BH3
|
Heilind Electronics | 3.5MM STEREO JACK-HO | Americas - 27 in Stock |
|
$2.0462 / $2.3334 | Buy Now |
|
Onlinecomponents.com | Phone Audio Connector - Horizontal Mount - Stereo - Threaded Bushing - 3 Contacts - Jack - 3.5 mm. RoHS: Compliant |
9320 In Stock |
|
$1.5500 / $2.5200 | Buy Now |
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Quest Components | 3.5 MM AUDIO CONNECTOR, JACK | 60 |
|
$2.4150 / $3.6225 | Buy Now |
DISTI #
35RAPC4BH3
|
TTI | Phone Connectors 3.5MM STEREO JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 5867 In Stock |
|
$1.6100 / $2.5600 | Buy Now |
DISTI #
SWC35RAPC4BH3
|
Interstate Connecting Components | 3.5MM STEREO JACK-HO | 9 |
|
$2.0462 / $2.3334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35RAPC4BH3
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35RAPC4BH3
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | STANDARD: 94V-1, 94V-2, POLYETHYLENE | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |