-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8584
|
Newark | Connector, Smt 3.5Mm Phone Jack Rohs Compliant: No |Switchcraft/conxall 35RASMT4BHNTRX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1029 |
|
$1.5200 / $1.9100 | Buy Now |
DISTI #
SC1488-1-ND
|
DigiKey | CONN JACK STEREO 3.5MM SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14304 In Stock |
|
$1.1500 / $2.0100 | Buy Now |
DISTI #
502-35RASMT4BHNTRX
|
Mouser Electronics | Phone Connectors SMT 3.5MM PHONE JACK RoHS: Compliant | 6594 |
|
$1.1100 / $1.7800 | Buy Now |
DISTI #
70516946
|
RS | 3.5mm Surface Mount Right Angle Stereo Jack Socket, Female, 3A | Switchcraft 35RASMT4BHNTRX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 / $2.9000 | RFQ |
DISTI #
SWC35RASMT4BHNTRX
|
Heilind Electronics | SMT 3.5MM PH JKGOLDTAPEROHS | Americas - 750 in Stock |
|
$1.2308 / $1.4604 | Buy Now |
|
Onlinecomponents.com | Phone Audio Connector - 5 Contacts - Jack - Surface Mount - Gold Plated Contacts - Thermoplastic Body. RoHS: Compliant |
4321 In Stock |
|
$1.0000 / $1.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 230 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 3 POLE(S), SURFACE MOUNT TERMINAL, JACK | 424 |
|
$1.3860 / $3.3600 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 3 POLE(S), SURFACE MOUNT TERMINAL, JACK | 184 |
|
$1.2600 / $3.6000 | Buy Now |
DISTI #
35RASMT4BHNTRX
|
TTI | Phone Connectors SMT 3.5MM PHONE JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 4200 In Stock |
|
$1.0000 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35RASMT4BHNTRX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35RASMT4BHNTRX
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | THERMOPLASTIC | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5 MM AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT |