-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7389
|
Newark | Cap, 120Μf, 35V, Capacitance:120Μf, Voltage Rating:35V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svf Series, Esr:0.018Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 35SVF120M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12 |
|
$0.9490 / $2.3400 | Buy Now |
DISTI #
P122121CT-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 35V SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$0.9145 / $2.4400 | Buy Now |
DISTI #
35SVF120M
|
Avnet Americas | Aluminum Polymer Capacitor, 120 uF, 35 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 35SVF120M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.8914 / $1.0093 | Buy Now |
DISTI #
667-35SVF120M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer RoHS: Compliant | 3128 |
|
$0.8960 / $2.3900 | Buy Now |
|
Future Electronics | Aluminum Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.8800 / $0.9550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
400 In Stock |
|
$0.8300 / $0.9510 | Buy Now |
DISTI #
35SVF120M
|
TTI | Aluminum Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$0.8700 / $0.9800 | Buy Now |
DISTI #
35SVF120M
|
Avnet Americas | Aluminum Polymer Capacitor, 120 uF, 35 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 35SVF120M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.8914 / $1.0093 | Buy Now |
DISTI #
35SVF120M
|
TME | Capacitor: polymer, 120uF, 35VDC, SVF, SMD, ±20%, -55÷125°C, 1000h Min Qty: 400 | 0 |
|
$1.0600 | RFQ |
DISTI #
35SVF120M
|
Avnet Americas | Aluminum Polymer Capacitor, 120 uF, 35 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 35SVF120M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.8914 / $1.0093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35SVF120M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
35SVF120M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 12.6 mm | |
Leakage Current | 0.84 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 69.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for 35SVF120M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35SVF120M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35SVT120M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | 35SVF120M vs 35SVT120M |