Part Details for 35TKV220M8X10.5 by Rubycon Corporation
Overview of 35TKV220M8X10.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 35TKV220M8X10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2076-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5260 In Stock |
|
$0.3089 / $1.1800 | Buy Now |
DISTI #
232-35TKV220M8X10.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 390 |
|
$0.3080 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 220uF - 20% - 35VDC - 8mm dia x 10.5mm - -55 to 105°C RoHS: Compliant |
3600 In Stock |
|
$0.2818 / $0.3382 | Buy Now |
DISTI #
66728808
|
Verical | Cap Aluminum Lytic 220uF 35V 20%( 8 X 10.5mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2249 | Americas - 3500 |
|
$0.4183 / $0.4697 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - SMD - 220uF - 20% - 35VDC - 8mm dia x 10.5mm - -55 to 105°C RoHS: Compliant |
3600 In Stock |
|
$0.2818 / $0.3382 | Buy Now |
Part Details for 35TKV220M8X10.5
35TKV220M8X10.5 CAD Models
35TKV220M8X10.5 Part Data Attributes
|
35TKV220M8X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35TKV220M8X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.077 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 510 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |