Part Details for 35YXA33MKC5X11 by Rubycon Corporation
Overview of 35YXA33MKC5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35YXA33MKC5X11
35YXA33MKC5X11 CAD Models
35YXA33MKC5X11 Part Data Attributes
|
35YXA33MKC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXA33MKC5X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01155 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 77 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXA33MKC5X11
This table gives cross-reference parts and alternative options found for 35YXA33MKC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXA33MKC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJB-35V330ME3#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | 35YXA33MKC5X11 vs RJB-35V330ME3#-T58 |
NRWP330M35V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 35YXA33MKC5X11 vs NRWP330M35V5X11YF |
2330LEM0511LEN911J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 35YXA33MKC5X11 vs 2330LEM0511LEN911J |
8330LEM0511LEN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 35YXA33MKC5X11 vs 8330LEM0511LEN311J |
8330LEM0511LZ00J | CAP,AL2O3,33UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35YXA33MKC5X11 vs 8330LEM0511LZ00J |
NRSX330M35V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 35YXA33MKC5X11 vs NRSX330M35V5X11TBSTF |
NRWS330M35V5X11SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 35YXA33MKC5X11 vs NRWS330M35V5X11SPYF |
8330LEM0511LZ07E | CAP,AL2O3,33UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35YXA33MKC5X11 vs 8330LEM0511LZ07E |
LESRA33M35TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 35YXA33MKC5X11 vs LESRA33M35TR25X11 |
8330LEM0511LE04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 35YXA33MKC5X11 vs 8330LEM0511LE04M |