35YXH1200MEFCCA12.5X30
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 35YXH1200MEFCCA12.5X30 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 35YXH1200MEFCCA12.5X30 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35YXH1200MEFCCA12.5X30 by Rubycon Corporation

35YXH1200MEFCCA12.5X30
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.42 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
1590 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 35YXH1200MEFCCA12.5X30
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 35YXH1200MEFCCA12.5X30

This table gives cross-reference parts and alternative options found for 35YXH1200MEFCCA12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXH1200MEFCCA12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSG122M35V12.5X30SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp 35YXH1200MEFCCA12.5X30 vs NRSG122M35V12.5X30SPF
35ZL1200MEFCRI12.5X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation 35YXH1200MEFCCA12.5X30 vs 35ZL1200MEFCRI12.5X30
35ZL1200MEFCRX12.5X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation 35YXH1200MEFCCA12.5X30 vs 35ZL1200MEFCRX12.5X30
EKY-350ETD122MK30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 35YXH1200MEFCCA12.5X30 vs EKY-350ETD122MK30S
EKZE350ELL122MK30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 35YXH1200MEFCCA12.5X30 vs EKZE350ELL122MK30S
35YXG1200MEFCRI12.5X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation 35YXH1200MEFCCA12.5X30 vs 35YXG1200MEFCRI12.5X30
35YXH1200MEFCG412.5X30 CAP ALUM 1200UF 20% 35V RADIAL Rubycon Corporation 35YXH1200MEFCCA12.5X30 vs 35YXH1200MEFCG412.5X30
35YXG1200MEFCCA12.5X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 35YXH1200MEFCCA12.5X30 vs 35YXG1200MEFCCA12.5X30
35YXG1200MEFCCC12.5X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 35YXH1200MEFCCA12.5X30 vs 35YXG1200MEFCCC12.5X30
EKY-350EIJ122MK30S Aluminum Electrolytic Capacitor, Chemi-Con 35YXH1200MEFCCA12.5X30 vs EKY-350EIJ122MK30S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35YXH1200MEFCCA12.5X30 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35YXH1200MEFCCA12.5X30 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 35YXH1200MEFCCA12.5X30 would you like to use for your alert(s)?
  • Please alert me when 35YXH1200MEFCCA12.5X30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35YXH1200MEFCCA12.5X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35YXH1200MEFCCA12.5X30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35YXH1200MEFCCA12.5X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35YXH1200MEFCCA12.5X30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35YXH1200MEFCCA12.5X30 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: