Part Details for 35YXJ33MTA5X11 by Rubycon Corporation
Overview of 35YXJ33MTA5X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXJ33MTA5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35YXJ33MTA5X11-ND
|
DigiKey | CAP ALUM 33UF 20% 35V RADIAL Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0720 | Buy Now |
Part Details for 35YXJ33MTA5X11
35YXJ33MTA5X11 CAD Models
35YXJ33MTA5X11 Part Data Attributes
|
35YXJ33MTA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXJ33MTA5X11
Rubycon Corporation
CAP ALUM 33UF 20% 35V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXJ33MTA5X11
This table gives cross-reference parts and alternative options found for 35YXJ33MTA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXJ33MTA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXH33MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXJ33MTA5X11 vs 35YXH33MEFCCC5X11 |
35ZL33MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXJ33MTA5X11 vs 35ZL33MCA5X11 |
35YXF33MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXJ33MTA5X11 vs 35YXF33MEFCKC5X11 |
MZ1V336M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35YXJ33MTA5X11 vs MZ1V336M05011FS |
35ZLG33MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXJ33MTA5X11 vs 35ZLG33MCE5X11 |
35YXJ33MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXJ33MTA5X11 vs 35YXJ33MKC5X11 |
35YXG33MFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXJ33MTA5X11 vs 35YXG33MFA5X11 |
NRE-JL330M35V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35YXJ33MTA5X11 vs NRE-JL330M35V5X11TBF |
35YXJ33MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 35YXJ33MTA5X11 vs 35YXJ33MCA5X11 |
WF1V336M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35YXJ33MTA5X11 vs WF1V336M05011FS |