Part Details for 35ZLG22MCC6.3X7 by Rubycon Corporation
Overview of 35ZLG22MCC6.3X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35ZLG22MCC6.3X7
35ZLG22MCC6.3X7 CAD Models
35ZLG22MCC6.3X7 Part Data Attributes
|
35ZLG22MCC6.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLG22MCC6.3X7
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0231 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 201.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLG22MCC6.3X7
This table gives cross-reference parts and alternative options found for 35ZLG22MCC6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLG22MCC6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USV1V220MFD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 35ZLG22MCC6.3X7 vs USV1V220MFD1AE |
ESS226M035AE2ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 35ZLG22MCC6.3X7 vs ESS226M035AE2ER |
EFL-350ELL220MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35ZLG22MCC6.3X7 vs EFL-350ELL220MF07D |
35ZLG22MEFCT16.3X7 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 35ZLG22MCC6.3X7 vs 35ZLG22MEFCT16.3X7 |
35ZLG22MEFCCC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLG22MCC6.3X7 vs 35ZLG22MEFCCC6.3X7 |
USV1V220MFD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 35ZLG22MCC6.3X7 vs USV1V220MFD1CP |
35MH722MEFCKC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLG22MCC6.3X7 vs 35MH722MEFCKC6.3X7 |
35MH722MEFCCC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLG22MCC6.3X7 vs 35MH722MEFCCC6.3X7 |
USV1V220MFD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 35ZLG22MCC6.3X7 vs USV1V220MFD1CV |
35ZLG22MEFCTA6.3X7 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 35ZLG22MCC6.3X7 vs 35ZLG22MEFCTA6.3X7 |