Part Details for 35ZLH1500MEFC16X20 by Rubycon Corporation
Overview of 35ZLH1500MEFC16X20 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35ZLH1500MEFC16X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2966-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6153 In Stock |
|
$0.4798 / $1.6700 | Buy Now |
DISTI #
232-35ZLH1500MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1800 |
|
$0.5280 / $1.6700 | Buy Now |
|
Future Electronics | ZLH series 35V 1500uF 105C 10000hrs 16x20mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bag | 0Bag |
|
$0.5000 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1500uF - 20% - 35VDC - 16mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5280 / $1.6910 | Buy Now |
DISTI #
74510412
|
Verical | Cap Aluminum Lytic 1500uF 35V 20%( 16 X 20mm) Radial 7.5mm 3250mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2301 | Americas - 580 |
|
$0.6905 / $0.7463 | Buy Now |
|
Quest Components | 464 |
|
$0.7000 / $1.7500 | Buy Now | |
DISTI #
35ZLH1500MEFC16X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 35ZLH1500MEFC16X20) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 1500UF 20% 35V RADIAL | 580 |
|
$0.5485 / $0.7021 | Buy Now |
Part Details for 35ZLH1500MEFC16X20
35ZLH1500MEFC16X20 CAD Models
35ZLH1500MEFC16X20 Part Data Attributes
|
35ZLH1500MEFC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLH1500MEFC16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.525 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1950 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLH1500MEFC16X20
This table gives cross-reference parts and alternative options found for 35ZLH1500MEFC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLH1500MEFC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLH1500MEFCCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH1500MEFC16X20 vs 35ZLH1500MEFCCE16X20 |
MK1V158M16020ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | 35ZLH1500MEFC16X20 vs MK1V158M16020ML |
MAL214890155E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35ZLH1500MEFC16X20 vs MAL214890155E3 |
B41821F7158M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 35ZLH1500MEFC16X20 vs B41821F7158M002 |
LQ1V158M16020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35ZLH1500MEFC16X20 vs LQ1V158M16020SS |
35ZLH1500MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 35ZLH1500MEFC16X20 vs 35ZLH1500MEFCSG16X20 |
MK1V158M16020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | 35ZLH1500MEFC16X20 vs MK1V158M16020JR |
B41821F7158M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 35ZLH1500MEFC16X20 vs B41821F7158M004 |
MAL217250152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35ZLH1500MEFC16X20 vs MAL217250152E3 |
35ZLH1500MEFCCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH1500MEFC16X20 vs 35ZLH1500MEFCCA16X20 |