-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2343
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 390 - F, - 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLH390MEFC8X20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2550 / $0.5930 | Buy Now |
DISTI #
1189-2267-ND
|
DigiKey | CAP ALUM 390UF 20% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5597 In Stock |
|
$0.1535 / $0.6000 | Buy Now |
DISTI #
232-35ZLH390MEFC8X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2491 |
|
$0.1530 / $0.6000 | Buy Now |
|
Future Electronics | ZLH Series 390 uF 35 V ± 20 % Through Hole Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1500 / $0.1780 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 35VDC - 8mm dia x 20mm - -40 to 105°C RoHS: Compliant |
2005 In Stock |
|
$0.1510 / $0.4830 | Buy Now |
DISTI #
51703268
|
Verical | Cap Aluminum Lytic 390uF 35V 20%( 8 X 20mm) Radial 3.5mm 1500mA 8000h 105°C Min Qty: 150 Package Multiple: 50 Date Code: 1807 | Americas - 2000 |
|
$0.2743 / $0.6375 | Buy Now |
DISTI #
76435243
|
Verical | Cap Aluminum Lytic 390uF 35V 20%( 8 X 20mm) Radial 3.5mm 1500mA 8000h 105°C Min Qty: 319 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.2295 / $0.2461 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 400 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | 800 |
|
$0.2040 / $0.5100 | Buy Now | |
|
Quest Components | 320 |
|
$0.2250 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35ZLH390MEFC8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLH390MEFC8X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1365 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 825 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 35ZLH390MEFC8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLH390MEFC8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH391M35V8X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35ZLH390MEFC8X20 vs NRSH391M35V8X20TBF |
35ZLH390MEFCCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH390MEFC8X20 vs 35ZLH390MEFCCA8X20 |
35ZLH390MEFCKC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH390MEFC8X20 vs 35ZLH390MEFCKC8X20 |
MK1V397M08020FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 35ZLH390MEFC8X20 vs MK1V397M08020FS |
35ZLH390MCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount | Rubycon Corporation | 35ZLH390MEFC8X20 vs 35ZLH390MCA8X20 |
35ZLH390MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH390MEFC8X20 vs 35ZLH390MEFCCC8X20 |
35ZLH390MEFCT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF | Rubycon Corporation | 35ZLH390MEFC8X20 vs 35ZLH390MEFCT78X20 |
MK1V397M08020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | 35ZLH390MEFC8X20 vs MK1V397M08020MR |
MK1V397M08020TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 35ZLH390MEFC8X20 vs MK1V397M08020TS |
35ZLH390MFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 35ZLH390MEFC8X20 vs 35ZLH390MFA8X20 |