-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2347
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 35V, 20%, Radial, Capacitance:680Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Rubycon 35ZLH680MEFC10X23 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2910 / $0.8630 | Buy Now |
DISTI #
1189-1749-ND
|
DigiKey | CAP ALUM 680UF 20% 35V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7501 In Stock |
|
$0.2237 / $0.8300 | Buy Now |
DISTI #
232-35ZLH680MEFC10X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 341 |
|
$0.2330 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 35VDC - 10mm dia x 23mm - -40 to 105°C RoHS: Compliant |
3799 In Stock |
|
$0.2457 / $0.3735 | Buy Now |
DISTI #
63267942
|
Verical | Cap Aluminum Lytic 680uF 35V 20%( 10 X 23mm) Radial 5mm 2250mA 10000h 105°C RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2141 | Americas - 3700 |
|
$0.3584 / $0.5188 | Buy Now |
DISTI #
74507674
|
Verical | Cap Aluminum Lytic 680uF 35V 20%( 10 X 23mm) Radial 5mm 2250mA 10000h 105°C RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.3946 / $0.4409 | Buy Now |
|
Quest Components | 800 |
|
$0.3260 / $0.8150 | Buy Now | |
DISTI #
35ZLH680MEFC10X23
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 35ZLH680MEFC10X23) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | 37000 |
|
RFQ | ||
DISTI #
C1S629500502308
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 795 |
|
$0.1700 / $0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35ZLH680MEFC10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLH680MEFC10X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.238 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1237.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 35ZLH680MEFC10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLH680MEFC10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLH680MEFCSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 35ZLH680MEFC10X23 vs 35ZLH680MEFCSG10X23 |
35ZLH680M10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 35ZLH680MEFC10X23 vs 35ZLH680M10X23 |
35ZLH680MEFCRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 35ZLH680MEFC10X23 vs 35ZLH680MEFCRI10X23 |
NRSH681M35V10X23TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35ZLH680MEFC10X23 vs NRSH681M35V10X23TB12.7MMPF |
NRSH681M35V10X23TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35ZLH680MEFC10X23 vs NRSH681M35V10X23TBF |
35ZLH680MEFCRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 35ZLH680MEFC10X23 vs 35ZLH680MEFCRX10X23 |
35ZLH680MEFCKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH680MEFC10X23 vs 35ZLH680MEFCKC10X23 |
35ZLH680MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 35ZLH680MEFC10X23 vs 35ZLH680MEFCRK10X23 |
35ZLH680MEFCCA10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH680MEFC10X23 vs 35ZLH680MEFCCA10X23 |
35ZLH680MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH680MEFC10X23 vs 35ZLH680MEFCCC10X23 |