Part Details for 35CE100LXS by SUN Electronic Industries Corporation
Overview of 35CE100LXS by SUN Electronic Industries Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35CE100LXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 4097 |
|
$0.0893 / $0.1217 | Buy Now |
|
LCSC | SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 4097 |
|
$0.0911 / $0.1242 | Buy Now |
Part Details for 35CE100LXS
35CE100LXS CAD Models
35CE100LXS Part Data Attributes:
|
35CE100LXS
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
35CE100LXS
SUN Electronic Industries Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Manufacturer Series | CE-LX | |
Number of Terminals | 2 | |
Terminal Finish | TIN BISMUTH |