Part Details for 35CGQ100SCSB by International Rectifier
Overview of 35CGQ100SCSB by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35CGQ100SCSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 28 |
|
$494.1195 / $576.4728 | Buy Now |
Part Details for 35CGQ100SCSB
35CGQ100SCSB CAD Models
35CGQ100SCSB Part Data Attributes
|
35CGQ100SCSB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
35CGQ100SCSB
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, TO-254AA, HERMETIC SEALED PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-254AA | |
Package Description | S-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for 35CGQ100SCSB
This table gives cross-reference parts and alternative options found for 35CGQ100SCSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35CGQ100SCSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22GQ100SCS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-254AA | International Rectifier | 35CGQ100SCSB vs 22GQ100SCS |
22GQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-254AA, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | 35CGQ100SCSB vs 22GQ100 |
35CGQ100SCSB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, TO-254AA, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | 35CGQ100SCSB vs 35CGQ100SCSB |
22GQ100SCSPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-254AA | International Rectifier | 35CGQ100SCSB vs 22GQ100SCSPBF |
35CGQ100PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, TO-254AA | International Rectifier | 35CGQ100SCSB vs 35CGQ100PBF |
22GQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-254AA, HERMETIC SEALED PACKAGE-3 | International Rectifier | 35CGQ100SCSB vs 22GQ100 |
22GQ100SCV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-254AA, | Infineon Technologies AG | 35CGQ100SCSB vs 22GQ100SCV |
22GQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, TO-254AA, TO-254, 3 PIN | Sensitron Semiconductors | 35CGQ100SCSB vs 22GQ100 |
35CGQ100SCS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, TO-254AA, HERMETIC SEALED PACKAGE-3 | International Rectifier | 35CGQ100SCSB vs 35CGQ100SCS |
SHD125444P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Sensitron Semiconductors | 35CGQ100SCSB vs SHD125444P |