Part Details for 35CIK07 by Eaton Bussmann
Overview of 35CIK07 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35CIK07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9810
|
Newark | 35A 600V Hrci-Misc Fuse |Eaton Bussmann 35CIK07 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.2700 / $312.0500 | Buy Now |
DISTI #
35CIK07-ND
|
DigiKey | FUSE CRTRDGE 35A 600VAC CYLINDR Min Qty: 20 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$270.9685 | Buy Now |
DISTI #
71389955
|
RS | Fuse, HRC, 35A FM1 CLC600V | Bussmann by Eaton 35CIK07 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$286.5600 | RFQ |
DISTI #
000000000002489074
|
Sager | Specialty Fuses 35A FM1 CL'C'600V Min Qty: 20 | 0 |
|
$287.9600 | Buy Now |