Part Details for 35FM3 by Switchcraft Conxall
Overview of 35FM3 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for 35FM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2591-ND
|
DigiKey | 3.5MM JACK, PANEL MOUNT, STEREO, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3130 In Stock |
|
$7.2125 / $10.2800 | Buy Now |
DISTI #
502-35FM3
|
Mouser Electronics | Phone Connectors 3.5mm Jack Pnl Mnt Stereo Frnt Mnt Flsh RoHS: Compliant | 298 |
|
$7.2100 / $9.9300 | Buy Now |
DISTI #
71019523
|
RS | Jack Panel Mount Stereo Front Mount Flush 3.5mm | Switchcraft 35FM3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1900 / $10.2400 | RFQ |
DISTI #
SWC35FM3
|
Heilind Electronics | 3.5MM JACK, PANEL MOUNT FRONT MOUNT, FLUSH | Americas - 21 in Stock |
|
$8.1563 / $9.6191 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
520 In Stock |
|
$6.9200 / $9.7400 | Buy Now |
DISTI #
35FM3
|
TTI | Phone Connectors 3.5mm Jack Pnl Mnt Stereo Frnt Mnt Flsh RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 171 In Stock |
|
$7.1200 / $9.2100 | Buy Now |
DISTI #
000000000005589940
|
Sager | Phone Connectors 3.5mm Jack Pnl Mnt Stereo Frnt Mnt Flsh Min Qty: 1 | 202 |
|
$6.3800 / $7.2700 | Buy Now |
DISTI #
35FM3
|
Avnet Abacus | Conn 3.5mm Stereo Jack Receptacle 3 POS Solder ST Panel Mount Single Port Bulk (Alt: 35FM3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
520 In Stock |
|
$6.9200 / $9.7400 | Buy Now |