Part Details for 35FM3LS by Switchcraft Conxall
Overview of 35FM3LS by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for 35FM3LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7376
|
Newark | Connector, Stereo Jack, 3.5Mm, Panel, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 35FM3LS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.5300 / $12.0100 | Buy Now |
DISTI #
SC2593-ND
|
DigiKey | 3.5MM JACK, PANEL MOUNT, STEREO, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1302 In Stock |
|
$8.1250 / $11.5800 | Buy Now |
DISTI #
502-35FM3LS
|
Mouser Electronics | Phone Connectors 3.5mm Jack Pnl Mnt St Frnt Mnt Lck Seal RoHS: Compliant | 145 |
|
$8.5200 / $11.2800 | Buy Now |
DISTI #
71019525
|
RS | 3.5mm Jack, Panel Mount, Stereo, Front Mount, Locking, Sealed | Switchcraft 35FM3LS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6400 / $12.0500 | RFQ |
|
Onlinecomponents.com | Conn 3.5MM Audio Jack F 2/1 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
229 In Stock |
|
$7.9100 / $10.6800 | Buy Now |
DISTI #
35FM3LS
|
TTI | Phone Connectors 3.5mm Jack Pnl Mnt St Frnt Mnt Lck Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 455 In Stock |
|
$7.9400 / $11.1700 | Buy Now |
DISTI #
000000000005589938
|
Sager | Phone Connectors 3.5mm Jack Pnl Mnt St Frnt Mnt Lck Seal Min Qty: 1 | 74 |
|
$8.4300 / $9.3400 | Buy Now |
DISTI #
2779710
|
element14 Asia-Pacific | CONNECTOR, STEREO JACK, 3.5MM, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.9877 / $12.1794 | Buy Now |
DISTI #
2779710
|
Farnell | CONNECTOR, STEREO JACK, 3.5MM, PANEL RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$12.4369 / $21.0924 | Buy Now |
|
Master Electronics | Conn 3.5MM Audio Jack F 2/1 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
229 In Stock |
|
$7.9100 / $10.6800 | Buy Now |