Part Details for 35FM3S by Switchcraft Conxall
Overview of 35FM3S by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for 35FM3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0713
|
Newark | 3.5Mm Stereo Jack, Front Mount, Silver Plated Contacts, Rohs |Switchcraft/conxall 35FM3S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 / $15.4200 | Buy Now |
DISTI #
35FM3S-ND
|
DigiKey | 3.5MM FLUSHED SEALED STEREO MOUN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51 In Stock |
|
$9.1613 / $15.1500 | Buy Now |
DISTI #
502-35FM3S
|
Mouser Electronics | Phone Connectors 3.5MM JACK ASSM FRONT PANEL MOUNT RoHS: Compliant | 92 |
|
$9.7900 / $13.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3600 / $13.6400 | Buy Now |
DISTI #
000000000005887445
|
Sager | Phone Connectors 3.5MM JACK ASSM FRONT PANEL MOUNT Min Qty: 100 | 0 |
|
$9.9200 / $10.0500 | Buy Now |