Part Details for 35GQ100SCVA by Infineon Technologies AG
Overview of 35GQ100SCVA by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 35GQ100SCVA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35GQ100SCVA
|
Avnet Americas | Schottky Rectifier, 100 V, 35 A, Single, TO-254AA, 3 Pins, 1.52 V - Bulk (Alt: 35GQ100SCVA) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$439.7400 / $590.5800 | Buy Now |
DISTI #
35GQ100SCVA
|
Avnet Americas | Schottky Rectifier, 100 V, 35 A, Single, TO-254AA, 3 Pins, 1.52 V - Bulk (Alt: 35GQ100SCVA) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$439.7400 / $590.5800 | Buy Now |
Part Details for 35GQ100SCVA
35GQ100SCVA CAD Models
35GQ100SCVA Part Data Attributes:
|
35GQ100SCVA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
35GQ100SCVA
Infineon Technologies AG
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |