Part Details for 35HDLSN12 by Switchcraft Conxall
Overview of 35HDLSN12 by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35HDLSN12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7929
|
Newark | 3.5Mm Lck Sld Stereo Plug, .12 Tin, Rohs Rohs Compliant: Yes |Switchcraft/conxall 35HDLSN12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 | Buy Now |
DISTI #
SC3816-ND
|
DigiKey | 3.5MM LCK SLD STEREO PLUG, .12 T Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6500 | Buy Now |
DISTI #
502-35HDLSN12
|
Mouser Electronics | Phone Connectors 3.5MM LCK SLD STEREO PLG .12 TIN RoHS: Compliant | 0 |
|
$10.6500 / $16.2400 | Order Now |
|
Onlinecomponents.com | Conn 3.5MM Stereo Phone Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
95 In Stock |
|
$11.4100 / $17.3800 | Buy Now |
DISTI #
76885812
|
Verical | Conn 3.5MM Stereo Phone Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2402 | Americas - 95 |
|
$16.1529 / $22.3969 | Buy Now |
DISTI #
35HDLSN12
|
TTI | Phone Connectors 3.5MM LCK SLD STEREO PLG .12 TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$10.1300 / $11.5800 | Buy Now |
DISTI #
000000000006092573
|
Sager | Phone Connectors 3.5MM LCK SLD STEREO PLG .12 TIN Min Qty: 100 | 0 |
|
$13.6400 / $13.8100 | Buy Now |
DISTI #
3219717
|
element14 Asia-Pacific | 3.5MM LCK SLD STEREO PLUG, .12 TIN, ROHS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.4511 / $16.6138 | Buy Now |
DISTI #
3219717
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 0 |
|
$11.6097 / $16.3563 | Buy Now |
|
Master Electronics | Conn 3.5MM Stereo Phone Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
95 In Stock |
|
$11.4100 / $17.3800 | Buy Now |