Part Details for 35HDNAU by Switchcraft Conxall
Overview of 35HDNAU by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35HDNAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F9086
|
Newark | Connector, Rca/Phono, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:3.5Mm, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 35HDNAU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2900 | Buy Now |
DISTI #
SC2396-ND
|
DigiKey | CONN PLUG STEREO 3.5MM 3COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39 In Stock |
|
$7.9173 / $11.2900 | Buy Now |
DISTI #
502-35HDNAU
|
Mouser Electronics | Phone Connectors 3.5MM STEREO PLUG RoHS: Compliant | 75 |
|
$7.9100 / $10.5700 | Buy Now |
DISTI #
70516921
|
RS | 3.5mm Cable Mount Stereo Jack Plug, Male, 140 V dc, 250 V dc, 4A | Switchcraft 35HDNAU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0000 / $13.0500 | RFQ |
DISTI #
SWC35HDNAU
|
Heilind Electronics | Americas - 45 in Stock |
|
$8.7031 / $10.2699 | Buy Now | |
|
Onlinecomponents.com | Conn 3.5MM Stereo Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
126 In Stock |
|
$7.2800 / $10.1500 | Buy Now |
DISTI #
35HDNAU
|
TTI | Phone Connectors 3.5MM STEREO PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 458 In Stock |
|
$7.3200 / $10.4600 | Buy Now |
DISTI #
SWC35HDNAU
|
Interstate Connecting Components | 15 |
|
$8.7031 / $10.2699 | Buy Now | |
DISTI #
000000000000070103
|
Sager | Phone Connectors 3.5MM STEREO PLUG Min Qty: 1 | 0 |
|
$6.9700 / $7.9700 | Buy Now |
|
Master Electronics | Conn 3.5MM Stereo Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
126 In Stock |
|
$7.2800 / $10.1500 | Buy Now |
Part Details for 35HDNAU
35HDNAU CAD Models
35HDNAU Part Data Attributes:
|
35HDNAU
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35HDNAU
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |