There are no models available for this part yet.
Overview of 35HGX1000MSPA12.5X25 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 35HGX1000MSPA12.5X25 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-35HGX1000MSPA12.5X25-ND
|
DigiKey | CAP ALUM 35V POLAR Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
996 In Stock |
|
$0.8204 / $2.6000 | Buy Now | |
DISTI #
232-35HGX1000M125X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE ELECTROLYTIC CAPACITOR RoHS: Compliant | 0 |
|
$0.8840 / $2.5100 | Order Now |
CAD Models for 35HGX1000MSPA12.5X25 by Rubycon Corporation
Part Data Attributes for 35HGX1000MSPA12.5X25 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
34 mΩ
|
Leakage Current
|
1.05 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1174.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|