Part Details for 35HR03635X by Switchcraft Conxall
Overview of 35HR03635X by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35HR03635X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0277
|
Newark | 3.5Mm To 3.5Mm Stereo, Rohs |Switchcraft/conxall 35HR03635X Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $10.7600 | Buy Now |
DISTI #
SC1814-ND
|
DigiKey | CABLE STEREO PLUG-PLUG 3FT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
32 In Stock |
|
$5.9500 / $8.8700 | Buy Now |
DISTI #
502-35HR03635X
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3.5MM TO 3.5MM STERE RoHS: Not Compliant | 8 |
|
$5.9500 / $8.7800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Audio 0.91m Audio to Audio 3 to 3 POS PL-PL RoHS: Compliant |
35 In Stock |
|
$4.7400 / $8.7100 | Buy Now |
DISTI #
000000000002133114
|
Sager | Audio Cables / Video Cables / RCA Cables 3.5MM TO 3.5MM STERE | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Audio 0.91m Audio to Audio 3 to 3 POS PL-PL RoHS: Compliant |
35 In Stock |
|
$4.7400 / $8.7100 | Buy Now |
Part Details for 35HR03635X
35HR03635X CAD Models
35HR03635X Part Data Attributes
|
35HR03635X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35HR03635X
Switchcraft Conxall
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | INTERCONNECTION DEVICE |