Part Details for 35HR03684 by Switchcraft Conxall
Overview of 35HR03684 by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 35HR03684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001158477
|
Sager | Audio Cables / Video Cables / RCA Cables 3.5MM STEREO 3' ASSY | 0 |
|
Buy Now |
Part Details for 35HR03684
35HR03684 CAD Models
35HR03684 Part Data Attributes
|
35HR03684
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35HR03684
Switchcraft Conxall
Audio/RCA Connector,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Audio Type | STEREO | |
Body/Shell Style | PLUG | |
Connector Type | 3.5mm AUDIO | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Durability | 5000 Cycles | |
Insulator Color | BLACK | |
Insulator Material | ACETAL | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |