Part Details for 35HR03684X by Switchcraft Conxall
Overview of 35HR03684X by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 35HR03684X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
502-35HR03684X
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3.5MM STEREO 3' ASSY RoHS: Compliant | 539 |
|
$5.6000 / $9.2600 | Buy Now |
DISTI #
000000000003143638
|
Sager | Audio Cables / Video Cables / RCA Cables 3.5MM STEREO 3' ASSY | 0 |
|
Buy Now |
Part Details for 35HR03684X
35HR03684X CAD Models
35HR03684X Part Data Attributes
|
35HR03684X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35HR03684X
Switchcraft Conxall
Audio/RCA Connector, 1 Pole(s), Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |