Part Details for 35HSP001 by Essentra Components
Overview of 35HSP001 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35HSP001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-35HSP001
|
Mouser Electronics | Standoffs & Spacers Hex Self Thread Standoff, #4 Screw, .250 Spacer RoHS: Compliant | 0 |
|
$0.0450 / $0.1000 | Order Now |
DISTI #
72923916
|
RS | Natural Hex Nylon Spacer, HSP 1, 3/16", 7/16"L | Essentra Components 35HSP001 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0470 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - #4 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0421 / $0.0722 | Buy Now |