Part Details for 35HSP008 by Essentra Components
Overview of 35HSP008 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35HSP008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-35HSP008-ND
|
DigiKey | HEX SELF THREAD STANDOFF, #6 SCR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1835 In Stock |
|
$0.0794 / $0.2000 | Buy Now |
DISTI #
144-35HSP008
|
Mouser Electronics | Standoffs & Spacers Hex Self Thread Standoff, #6 Screw, .500 Spacer, Natural, Nylon, .250 Across Flats RoHS: Compliant | 0 |
|
$0.0740 / $0.2000 | Order Now |
DISTI #
72923923
|
RS | Natural Hex Nylon Spacer, HSP 8, 1/4", 1/2"L | Essentra Components 35HSP008 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1120 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0596 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - #6 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.0533 / $0.0916 | Buy Now |