Part Details for 35HSP009 by Essentra Components
Overview of 35HSP009 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35HSP009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-35HSP009-ND
|
DigiKey | HEX SELF THREAD STANDOFF, #6 SCR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1824 In Stock |
|
$0.0851 / $0.2100 | Buy Now |
DISTI #
144-35HSP009
|
Mouser Electronics | Standoffs & Spacers Hex Self Thread Standoff, #6 Screw, .750 Spacer, Natural, Nylon, .250 Across Flats RoHS: Compliant | 0 |
|
$0.0790 / $0.2100 | Order Now |
DISTI #
72923924
|
RS | Natural Hex Nylon Spacer, HSP 9, 1/4", 3/4"L | Essentra Components 35HSP009 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1200 | RFQ |
|
Future Electronics | #6 Nylon 0.750" (19.05mm) 3/4" Natural Hex Standoff Unthreaded RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0671 / $0.0759 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - #6 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.0571 / $0.0982 | Buy Now |