Part Details for 35HSP124 by Essentra Components
Overview of 35HSP124 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35HSP124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-35HSP124-ND
|
DigiKey | HEX SELF THREAD STANDOFF, #4 SCR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
857 In Stock |
|
$0.0751 / $0.1900 | Buy Now |
DISTI #
144-35HSP124
|
Mouser Electronics | Standoffs & Spacers Hex Self Thread Standoff, #4 Screw, .750 Spacer, Natural, Nylon, .188 Across Flats RoHS: Compliant | 0 |
|
$0.0750 / $0.1900 | Order Now |
DISTI #
72923959
|
RS | Natural Hex Nylon Spacer, HSP 124, 3/16", 3/4"L | Essentra Components 35HSP124 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1250 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0668 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - #4 - Distance Across Flats 4.8 mm (0.188 in) - Spacer Length 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.0607 / $0.0852 | Buy Now |