Part Details for 35J12RE by Ohmite Mfg Co
Overview of 35J12RE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 35J12RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8466
|
Newark | Wirewound Resistor, 12 Ohm, 5W, 5%, Resistance:12Ohm, Product Range:30 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:460V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 35J12RE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.1900 | Buy Now |
DISTI #
35J12RE-ND
|
DigiKey | 5W SILICONE 5% HIGH EN 12 OHM Min Qty: 250 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8099 | Buy Now |
DISTI #
2485-35J12RE-ND
|
DigiKey | RES 12 OHM 5% 5W AXIAL Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-35J12RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 12ohm 5% RoHS: Compliant | 0 |
|
$1.9200 / $2.8600 | Order Now |
DISTI #
70578982
|
RS | 5W SILICONE 5% HIGH EN 12 OHM | Ohmite 35J12RE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.8600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 12 Ohm 5% 5W AXL RoHS: Compliant |
475 In Stock |
|
$1.9400 / $3.4900 | Buy Now |
DISTI #
35J12RE
|
TTI | Wirewound Resistors - Through Hole 5watt 12ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.8300 | Buy Now |
|
Master Electronics | Res Wirewound 12 Ohm 5% 5W AXL RoHS: Compliant |
475 In Stock |
|
$1.9400 / $3.4900 | Buy Now |
Part Details for 35J12RE
35J12RE CAD Models
35J12RE Part Data Attributes
|
35J12RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
35J12RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 12ohm, 460V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 1.024 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 8.7 mm | |
Package Length | 25.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 460 V |