Part Details for 35MS472KZ12012 by Rubycon Corporation
Overview of 35MS472KZ12012 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35MS472KZ12012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-35MS472KZ12012
|
Mouser Electronics | Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR RoHS: Compliant | 0 |
|
$1.3200 / $3.2000 | Order Now |
Part Details for 35MS472KZ12012
35MS472KZ12012 CAD Models
35MS472KZ12012 Part Data Attributes
|
35MS472KZ12012
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MS472KZ12012
Rubycon Corporation
Film Capacitor, Polymer, 35V, 10% +Tol, 10% -Tol, 0.0047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 0.8 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |