Part Details for 35MXG2700MEFCSN20X25 by Rubycon Corporation
Overview of 35MXG2700MEFCSN20X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35MXG2700MEFCSN20X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-35MXG2700MEFCSN20X25-ND
|
DigiKey | CAP ALUM 2700UF 20% 35V SNAP TH Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8808 | Buy Now |
DISTI #
232-G2700MEFCSN20X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.2300 / $3.2200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2700uF - 20% - 35VDC - 20mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.0500 / $3.3700 | Buy Now |
Part Details for 35MXG2700MEFCSN20X25
35MXG2700MEFCSN20X25 CAD Models
35MXG2700MEFCSN20X25 Part Data Attributes
|
35MXG2700MEFCSN20X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MXG2700MEFCSN20X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.92223 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1290 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 35MXG2700MEFCSN20X25
This table gives cross-reference parts and alternative options found for 35MXG2700MEFCSN20X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MXG2700MEFCSN20X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278LMB035M2AC | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 35MXG2700MEFCSN20X25 vs 278LMB035M2AC |
NRLPW272M35V20X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 35MXG2700MEFCSN20X25 vs NRLPW272M35V20X25SF |
35MXC2700MOOESN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 35MXG2700MEFCSN20X25 vs 35MXC2700MOOESN20X25 |
NRLPW272M35V20X25LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 35MXG2700MEFCSN20X25 vs NRLPW272M35V20X25LF |
KP278M1V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF | Man Yue Technology Holdings Ltd | 35MXG2700MEFCSN20X25 vs KP278M1V |