There are no models available for this part yet.
Overview of 35N0136-10P by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for 35N0136-10P by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35N0136-10P
|
Avnet Americas | Ferrite Core Inductor Balun 35 Material Grade 10MHz Low Frequency 20% Parylene Coating - Bulk (Alt: 35N0136-10P) RoHS: Not Compliant Min Qty: 300000 Package Multiple: 300000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0165 / $0.0206 | Buy Now | |
DISTI #
875-35N0136-10P
|
Mouser Electronics | Ferrite Cores & Accessories FB,MnZn,PC EMI Ferrite Core RoHS: Compliant | 0 |
|
$0.0180 | Order Now | |
DISTI #
73252983
|
RS | Thermal & Power, Inductive Components, 3.45X2.01X1.50-5000, FB, MnZn, PC | Laird Performance Materials 35N0136-10P RoHS: Compliant Min Qty: 300000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0220 | RFQ | |
DISTI #
35N0136-10P
|
TTI | Ferrite Cores & Accessories FB,MnZn,PC EMI Ferrite Core RoHS: Compliant pbFree: Pb-Free Min Qty: 300000 Package Multiple: 30000 Container: Each | Americas - 0 |
|
$0.0176 | Buy Now |