Part Details for 35NHG000B-690 by Eaton Bussmann
Overview of 35NHG000B-690 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35NHG000B-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9816
|
Newark | Nh Fuse 35Amp 690V Size 000 Gg Mgl |Eaton Bussmann 35NHG000B-690 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6300 / $97.7900 | Buy Now |
DISTI #
35NHG000B-690-ND
|
DigiKey | FUSE SQUARE 35A 690VAC RECT Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.2733 | Buy Now |
DISTI #
70426205
|
RS | 35A 000 NH Centred Tag Fuse, gG - gL, 690 V ac | Bussmann by Eaton 35NHG000B-690 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 20 |
|
$3.6700 / $4.0200 | Buy Now |
DISTI #
35NHG000B-690
|
TME | Fuse: fuse, gG,gL, 35A, 690VAC, industrial, NH000 Min Qty: 1 | 3 |
|
$5.3600 / $6.3900 | Buy Now |
DISTI #
000000000003483937
|
Sager | Specialty Fuses 35AMP 690V gG SIZE 000 DUAL IND Min Qty: 3 | 0 |
|
$60.8100 / $69.5000 | Buy Now |