35NZ02
Description: Electric Fuse, 35A, 400VAC, 250VDC, 100000A (IR), Inline/holder,

Overview of 35NZ02 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 35NZ02 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 35NZ02
Avnet Americas Fuse Neozed 35A 400V Fast 2-Pin Pin Holder - Bulk (Alt: 35NZ02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
  • 10 $17.1962
  • 20 $16.9540
  • 40 $16.4696
  • 60 $16.2274
  • 80 $15.9852
  • 100 $15.7430
  • 1,000 $15.5008
$15.5008 / $17.1962 Buy Now
DISTI # 504-35NZ02
Mouser Electronics Specialty Fuses 35A Black RoHS: Not Compliant 0
  • 1 $24.6400
  • 5 $23.4300
  • 10 $21.5200
  • 20 $20.9300
  • 50 $20.1700
  • 100 $19.4600
  • 200 $18.9300
$18.9300 / $24.6400 Order Now

CAD Models for 35NZ02 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35NZ02 by Eaton Corporation

35NZ02
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Eaton
Blow Characteristic
TIME DELAY
Body Height
36 mm
Body Length or Diameter
15 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
D02
Joule Integral-Nom
4700 J
Mounting Feature
INLINE/HOLDER
Packing Method
BULK
Rated Breaking Capacity
50000 A
Rated Current
35 A
Rated Voltage(AC)
400 V
Reference Standard
DIN 49515; IEC60269
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. 35NZ02
    Eaton Corporation
    Electric Fuse, 35A, 400VAC, 250VDC, 100000A (IR), Inline/holder,
    VS

Related Parts for 35NZ02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35NZ02 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35NZ02 by Eaton Corporation

Select Manufacturer
Which Manufacturer of 35NZ02 would you like to use for your alert(s)?
  • Please alert me when 35NZ02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35NZ02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35NZ02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35NZ02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35NZ02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35NZ02 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: