There are no models available for this part yet.
Overview of 35NZ02R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 35NZ02R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35NZ02R
|
TME | Fuse: fuse, aR,quick blow, 35A, 400VAC, 250VDC, ceramic,industrial Min Qty: 1 | 10 |
|
$13.3200 / $18.8000 | Buy Now |