Part Details for 35NZ02SC by Altech Corporation
Overview of 35NZ02SC by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 35NZ02SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8143
|
Newark | Fuse, semiconductor [5] |Altech 35NZ02SC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 / $12.7900 | Buy Now |
DISTI #
35NZ02SC-ND
|
DigiKey | FUSE CARTRIDGE 35A 440VAC Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2540 | Buy Now |
DISTI #
845-35NZ02SC
|
Mouser Electronics | Specialty Fuses Fuse,Semiconductor [5] | 0 |
|
$12.1200 / $12.6300 | Order Now |
DISTI #
71951981
|
RS | Fuse, Semiconductor, D02, 35A, 380V, gR | Altech Corp 35NZ02SC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0800 / $12.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks | 0 |
|
$6.3200 | Buy Now |
|
Onlinecomponents.com | DIAZED AND NEOZED ACCESSORIES RoHS: Compliant | 15 Factory Stock |
|
$6.3000 / $9.5700 | Buy Now |
|
Powell Electronics | Fuse,Semiconductor [5] Min Qty: 5 | 10 |
|
$8.1000 | Buy Now |
|
Master Electronics | DIAZED AND NEOZED ACCESSORIES RoHS: Compliant | 15 Factory Stock |
|
$6.3000 / $9.5700 | Buy Now |
DISTI #
10111366
|
TestEquity LLC | Altech 35NZ02SC Fuse,Semiconductor [5] D02,35A,380V,gR | 0 |
|
$9.3500 | Buy Now |
Part Details for 35NZ02SC
35NZ02SC CAD Models
35NZ02SC Part Data Attributes
|
35NZ02SC
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
35NZ02SC
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SUPER FAST | |
Body Height | 36 mm | |
Body Length or Diameter | 15.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | D02 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 35 A | |
Rated Voltage(AC) | 440 V | |
Rated Voltage(DC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |