Part Details for 35PEV150MVB8X10.5 by Rubycon Corporation
Overview of 35PEV150MVB8X10.5 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35PEV150MVB8X10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-35PEV150MVB8X105
|
Mouser Electronics | Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR RoHS: Compliant | 0 |
|
$0.6580 / $1.7900 | Order Now |
Part Details for 35PEV150MVB8X10.5
35PEV150MVB8X10.5 CAD Models
35PEV150MVB8X10.5 Part Data Attributes
|
35PEV150MVB8X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35PEV150MVB8X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, 3333,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 10.5 mm | |
Length | 8.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2300 mA | |
Size Code | 3333 | |
Width | 8.3 mm |