Part Details for 35PK330MEFC10X12.5 by Rubycon Corporation
Overview of 35PK330MEFC10X12.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35PK330MEFC10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4995
|
Newark | Aluminium Electrolytic Capacitor, Pk Series, 330 - F, - 20%, 35 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35PK330MEFC10X12.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.4470 | Buy Now |
DISTI #
1189-1707-ND
|
DigiKey | CAP ALUM 330UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
934 In Stock |
|
$0.1626 / $0.6400 | Buy Now |
DISTI #
232-35PK330MEFC10X12
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1450 / $0.5400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 35VDC - 10mm dia x 12.5mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.1150 / $0.1350 | Buy Now |
DISTI #
35PK330MEFC10X12.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330uF, 35V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 35PK330MEFC10X12.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 35PK330MEFC10X12.5
35PK330MEFC10X12.5 CAD Models
35PK330MEFC10X12.5 Part Data Attributes
|
35PK330MEFC10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35PK330MEFC10X12.5
Rubycon Corporation
CAP ALUM 330UF 20% 35V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1155 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35PK330MEFC10X12.5
This table gives cross-reference parts and alternative options found for 35PK330MEFC10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35PK330MEFC10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKA00DC333F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35PK330MEFC10X12.5 vs MALREKA00DC333F00K |
REA331M1VBK-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 35PK330MEFC10X12.5 vs REA331M1VBK-1012C |
URS1V331MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 35PK330MEFC10X12.5 vs URS1V331MPD1CP |
RE3-35V331MH3#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | 35PK330MEFC10X12.5 vs RE3-35V331MH3#-G9 |
ECR1VPT331MLL50100012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nantong Jianghai Capacitor Co Ltd | 35PK330MEFC10X12.5 vs ECR1VPT331MLL50100012 |
ESMG350ELL331MJC5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 35PK330MEFC10X12.5 vs ESMG350ELL331MJC5B |
REA331M1VBC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 35PK330MEFC10X12.5 vs REA331M1VBC-1012T |
35PK330MT810X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35PK330MEFC10X12.5 vs 35PK330MT810X12.5 |
RDLL330M35CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 35PK330MEFC10X12.5 vs RDLL330M35CF310X12.5 |
ESRG350ELL331MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 35PK330MEFC10X12.5 vs ESRG350ELL331MJC5M |