Part Details for 35RAPC2BHN3 by Switchcraft Conxall
Overview of 35RAPC2BHN3 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 35RAPC2BHN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B9341
|
Newark | 3.5Mm Pc Horizontal Mount Jack, Stereo, Non-Threaded Bushing |Switchcraft/conxall 35RAPC2BHN3 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.0100 | Buy Now |
DISTI #
SC2812-ND
|
DigiKey | CONN JACK STEREO 3.5MM R/A Min Qty: 560 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7350 | Buy Now |
DISTI #
502-35RAPC2BHN3
|
Mouser Electronics | Phone Connectors Stereo SWITCH RoHS: Compliant | 441 |
|
$1.6200 / $1.9200 | Buy Now |
DISTI #
70930049
|
RS | Connector, 3.5MM STEREO HORIZ.N | Switchcraft 35RAPC2BHN3 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 / $2.6200 | RFQ |
|
Onlinecomponents.com | Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port RoHS: Compliant |
228 In Stock |
|
$1.4900 / $2.4300 | Buy Now |
DISTI #
000000000000070114
|
Sager | Phone Connectors Stereo SWITCH Min Qty: 560 | 0 |
|
$1.7500 / $1.9700 | Buy Now |
|
Master Electronics | Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port RoHS: Compliant |
228 In Stock |
|
$1.4900 / $2.4300 | Buy Now |
Part Details for 35RAPC2BHN3
35RAPC2BHN3 CAD Models
35RAPC2BHN3 Part Data Attributes:
|
35RAPC2BHN3
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35RAPC2BHN3
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Surface Mount Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | STANDARD: 94V-1, 94V-2, POLYETHYLENE | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT |