Part Details for 35RAPC3BHN2 by Switchcraft Conxall
Overview of 35RAPC3BHN2 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35RAPC3BHN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2403-ND
|
DigiKey | CONN JACK STEREO 3.5MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
661 In Stock |
|
$1.1375 / $1.9900 | Buy Now |
DISTI #
502-35RAPC3BHN2
|
Mouser Electronics | Phone Connectors 3.5MM.STEREO HORIZ.N RoHS: Not Compliant | 35 |
|
$1.1200 / $1.8900 | Buy Now |
DISTI #
70930053
|
RS | Connector, 3.5MM.STEREO HORIZ.N | Switchcraft 35RAPC3BHN2 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 / $1.9200 | RFQ |
|
Onlinecomponents.com | Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant |
807 In Stock |
|
$1.0800 / $1.7600 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$4.1600 / $6.2400 | Buy Now | |
DISTI #
000000000000070116
|
Sager | Phone Connectors 3.5MM.STEREO HORIZ.N Min Qty: 840 | 1234 |
|
$1.2700 / $1.2900 | Buy Now |
|
Master Electronics | Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant |
807 In Stock |
|
$1.0800 / $1.7600 | Buy Now |
Part Details for 35RAPC3BHN2
35RAPC3BHN2 CAD Models
35RAPC3BHN2 Part Data Attributes
|
35RAPC3BHN2
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35RAPC3BHN2
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | STANDARD: 94V-0, 94V-1, POLYETHYLENE | |
Audio Type | STEREO | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER |