Part Details for 35RAPC3BV4 by Switchcraft Conxall
Overview of 35RAPC3BV4 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for 35RAPC3BV4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B9349
|
Newark | 3.5Mm Pc Vertical Mount Jack, Stereo, Threaded Bushing |Switchcraft/conxall 35RAPC3BV4 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $3.3300 | Buy Now |
DISTI #
SC2799-ND
|
DigiKey | CONN JACK STEREO 3.5MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
175 In Stock |
|
$1.8375 / $2.9800 | Buy Now |
DISTI #
502-35RAPC3BV4
|
Mouser Electronics | Phone Connectors 3.5mm STEREO VERT. RoHS: Compliant | 79 |
|
$1.8300 / $2.9300 | Buy Now |
DISTI #
70930055
|
RS | Connector, 3.5MM STEREO VERTICA | Switchcraft 35RAPC3BV4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 / $2.7400 | RFQ |
|
Onlinecomponents.com | Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant |
729 In Stock |
|
$1.8800 / $4.1200 | Buy Now |
DISTI #
000000000000070117
|
Sager | Phone Connectors 3.5mm STEREO VERT. | 0 |
|
Buy Now | |
|
Master Electronics | Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant |
729 In Stock |
|
$1.8800 / $4.1200 | Buy Now |
Part Details for 35RAPC3BV4
35RAPC3BV4 CAD Models
35RAPC3BV4 Part Data Attributes
|
35RAPC3BV4
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35RAPC3BV4
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | STANDARD: 94V-0, POLYETHYLENE | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |