-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 2 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N6258
|
Newark | 3.5Mm Smt Jack, Mono, Closed Circuit, On Tape & Reel |Switchcraft/conxall 35RASMT2AHNTRX Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.8600 | Buy Now |
DISTI #
SC2834CT-ND
|
DigiKey | CONN JACK MONO 3.5MM SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4434 In Stock |
|
$0.9063 / $1.5900 | Buy Now |
DISTI #
502-35RASMT2AHNTRX
|
Mouser Electronics | Phone Connectors 3.5mm SMT MONO T/R 3A CLOSED RoHS: Compliant | 1403 |
|
$0.8970 / $1.5700 | Buy Now |
DISTI #
70930060
|
RS | SMT 3.5MM PH TAPE Ro | Switchcraft 35RASMT2AHNTRX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.9160 / $1.2070 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
DISTI #
000000000002482837
|
Sager | Phone Connectors 3.5mm SMT MONO T/R 3A CLOSED Min Qty: 700 | 0 |
|
$1.0800 / $1.2400 | Buy Now |
DISTI #
35RASMT2AHNTRX
|
Avnet Abacus | Conn 3.5mm Phone Jack F 3 Solder ST SMD 3 Terminal 1 Port T/R (Alt: 35RASMT2AHNTRX) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.9160 / $1.2070 | Buy Now |
|
New Advantage Corporation | 16 PIN TRANSFORMER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35RASMT2AHNTRX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35RASMT2AHNTRX
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5 MM AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | GOLD | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT |