-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8504
|
Newark | Phone Audio Conn, 3.5Mm R/A Jack, 3Pos, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Surface Mount Right Angle, Contact Plating:Gold Plated Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Switchcraft/conxall 35RASMT2BHSNTRX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1778 |
|
$0.8360 | Buy Now |
DISTI #
33AK8505
|
Newark | Phone Audio Conn, 3.5Mm R/A Jack, 3Pos, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Surface Mount Right Angle, Contact Plating:Gold Plated Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Switchcraft/conxall 35RASMT2BHSNTRX Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.6100 | Buy Now |
DISTI #
137-35RASMT2BHSNTRXCT-ND
|
DigiKey | 3.5MM SURFACE MOUNT JACK, STEREO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1341 In Stock |
|
$0.8797 / $1.8300 | Buy Now |
DISTI #
502-35RASMT2BHSNTRX
|
Mouser Electronics | Phone Connectors 3.5mm Surface Mount Jack, Stereo, Narrow Body, Double Open RoHS: Compliant | 2882 |
|
$0.8680 / $1.7300 | Buy Now |
DISTI #
73233798
|
RS | Stereo Jack, Surface Mount, 3.5mm, Narrow Body, Double Open | Switchcraft 35RASMT2BHSNTRX RoHS: Compliant Min Qty: 2 Package Multiple: 900 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1,083.2600 | RFQ |
DISTI #
SWC35RASMT2BHSNTRX
|
Heilind Electronics | 3.5mm SMJ, Stereo, Narrow Body 900 pcs/reel | Americas - 1350 in Stock |
|
$1.0625 / $1.1094 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8810 / $1.8460 | Buy Now |
DISTI #
35RASMT2BHSNTRX
|
TTI | Phone Connectors 3.5mm Surface Mount Jack, Stereo, Narrow Body, Double Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.8600 / $0.9000 | Buy Now |
DISTI #
SWC35RASMT2BHSNTRX
|
Interstate Connecting Components | 3.5mm SMJ, Stereo, Narrow Body 900 pcs/reel | 450 |
|
$1.0625 / $1.1094 | Buy Now |
DISTI #
000000000006350257
|
Sager | Phone Connectors 3.5mm Surface Mount Jack, Stereo, Narrow Body, Double Open Min Qty: 1800 | 1800 |
|
$1.0300 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy