Part Details for 35RASMT4BHWNTRX by Switchcraft Conxall
Overview of 35RASMT4BHWNTRX by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35RASMT4BHWNTRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8512
|
Newark | Phone Audio Conn, 3.5Mm R/A Jack, 3Pos, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Surface Mount Right Angle, Contact Plating:Gold Plated Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Switchcraft/conxall 35RASMT4BHWNTRX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1597 |
|
$1.1200 | Buy Now |
DISTI #
33AK8513
|
Newark | Phone Audio Conn, 3.5Mm R/A Jack, 3Pos, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Surface Mount Right Angle, Contact Plating:Gold Plated Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Switchcraft/conxall 35RASMT4BHWNTRX Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.1500 | Buy Now |
DISTI #
137-35RASMT4BHWNTRXCT-ND
|
DigiKey | 3.5MM SURFACE MOUNT JACK, STEREO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1564 In Stock |
|
$1.1817 / $2.4500 | Buy Now |
DISTI #
502-35RASMT4BHWNTRX
|
Mouser Electronics | Phone Connectors 3.5mm Surface Mount Jack, Stereo, Wide Body, Double Closed RoHS: Compliant | 1432 |
|
$1.5000 / $1.7800 | Buy Now |
DISTI #
73233797
|
RS | Stereo Jack, Surface Mount, 3.5mm, Wide Body, Double Closed | Switchcraft 35RASMT4BHWNTRX RoHS: Compliant Min Qty: 2 Package Multiple: 900 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1,293.4400 | RFQ |
DISTI #
SWC35RASMT4BHWNTRX
|
Heilind Electronics | 3.5mm SMJ, Stereo, Wide Body, 800 pcs /reel | Americas - 1200 in Stock |
|
$1.4000 / $1.4844 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now |
DISTI #
35RASMT4BHWNTRX
|
TTI | Phone Connectors 3.5mm Surface Mount Jack, Stereo, Wide Body, Double Closed RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.1800 / $1.2300 | Buy Now |
DISTI #
SWC35RASMT4BHWNTRX
|
Interstate Connecting Components | 3.5mm SMJ, Stereo, Wide Body, 800 pcs /reel | 400 |
|
$1.4000 / $1.4844 | Buy Now |
DISTI #
000000000006350261
|
Sager | Phone Connectors 3.5mm Surface Mount Jack, Stereo, Wide Body, Double Closed Min Qty: 1600 | 1600 |
|
$1.3800 / $1.4000 | Buy Now |