-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8516
|
Newark | Phone Audio Conn, 3.5Mm R/A Jack, 4Pos, No. Of Contacts:4Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Surface Mount Right Angle, Contact Plating:Gold Plated Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Switchcraft/conxall 35RASMT6CHNTRX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 998 |
|
$0.9340 | Buy Now |
DISTI #
33AK8517
|
Newark | Phone Audio Conn, 3.5Mm R/A Jack, 4Pos, No. Of Contacts:4Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Surface Mount Right Angle, Contact Plating:Gold Plated Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Switchcraft/conxall 35RASMT6CHNTRX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 / $2.0800 | Buy Now |
DISTI #
137-35RASMT6CHNTRXCT-ND
|
DigiKey | 3.5MM SMT JACK, NARROW BODY, TRR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1856 In Stock |
|
$1.0875 / $2.8000 | Buy Now |
DISTI #
502-35RASMT6CHNTRX
|
Mouser Electronics | Phone Connectors 3.5MM SMT Jack, Narrow Body, TRRS, Tip Switch, On Tape & Reel RoHS: Compliant | 1910 |
|
$1.0800 / $2.4500 | Buy Now |
DISTI #
SWC35RASMT6CHNTRX
|
Heilind Electronics | 3.5MM SMT JACK,TIP SWIT,TRRS 4 COND NARROW BODY,T&R | Americas - 750 in Stock |
|
$1.3692 / $1.4604 | Buy Now |
|
Onlinecomponents.com | 3.5MM SMT Jack - Narrow Body - TRRS - Tip Switch - On Tape & Reel RoHS: Compliant | 0 |
|
$1.1300 / $1.3100 | Buy Now |
DISTI #
62195467
|
Verical | Conn 3.5MM Audio Jack F 4 POS Solder RA SMD 5 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2211 | Americas - 1000 |
|
$0.8153 / $0.9123 | Buy Now |
DISTI #
80923132
|
Verical | Conn 3.5MM Audio Jack F 4 POS Solder RA SMD 5 Terminal 1 Port RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 998 |
|
$1.4112 / $1.5966 | Buy Now |
DISTI #
35RASMT6CHNTRX
|
TTI | Phone Connectors 3.5MM SMT Jack, Narrow Body, TRRS, Tip Switch, On Tape & Reel RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0800 / $1.1200 | Buy Now |
DISTI #
SWC35RASMT6CHNTRX
|
Interstate Connecting Components | 3.5MM SMT JACK,TIP SWIT,TRRS 4 COND NARROW BODY,T&R | 250 |
|
$1.3692 / $1.4604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy