There are no models available for this part yet.
Overview of 35RX50220M10X20 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 35RX50220M10X20 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35RX50220M10X20-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL TH Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4213 | Buy Now | |
DISTI #
232-35RX50220M10X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE CAPACITORS RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 35VDC - 10mm dia x 20mm - -40 to 150°C RoHS: Compliant | 0 |
|
$0.3740 / $1.1960 | Buy Now |
CAD Models for 35RX50220M10X20 by Rubycon Corporation
Part Data Attributes for 35RX50220M10X20 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.077 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
184 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 35RX50220M10X20
This table gives cross-reference parts and alternative options found for 35RX50220M10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35RX50220M10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LEM1020RWN351B | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35RX50220M10X20 vs 8221LEM1020RWN351B |
35RX50220MRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 35RX50220M10X20 vs 35RX50220MRK10X20 |
2221LEM1020RWN751M | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35RX50220M10X20 vs 2221LEM1020RWN751M |
35RX50220MRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 35RX50220M10X20 vs 35RX50220MRI10X20 |
2221LEM1020RWN251C | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35RX50220M10X20 vs 2221LEM1020RWN251C |
1221LEM1020RWN951C | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35RX50220M10X20 vs 1221LEM1020RWN951C |
8221LEM1020RWN151M | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35RX50220M10X20 vs 8221LEM1020RWN151M |
8221LEM1020RWN751P | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35RX50220M10X20 vs 8221LEM1020RWN751P |
1221LEM1020RWN551M | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35RX50220M10X20 vs 1221LEM1020RWN551M |
8221LEM1020RWN1510 | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35RX50220M10X20 vs 8221LEM1020RWN1510 |