Part Details for 35RXA2400MEFC16X25 by Rubycon Corporation
Overview of 35RXA2400MEFC16X25 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 35RXA2400MEFC16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-35RXA2400MEFC16X25-ND
|
DigiKey | CAP ALUM 2400UF 20% 35V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
540 In Stock |
|
$0.9729 / $2.7900 | Buy Now |
DISTI #
232-35RXA240016X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2400uF 20% AEC-Q200 RoHS: Compliant | 574 |
|
$0.9380 / $2.4600 | Buy Now |
Part Details for 35RXA2400MEFC16X25
35RXA2400MEFC16X25 CAD Models
35RXA2400MEFC16X25 Part Data Attributes
|
35RXA2400MEFC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35RXA2400MEFC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2400uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 2400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39 mΩ | |
Leakage Current | 0.84 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1554 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |